Parametric results for: LTC1343IGW#TRPBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ltc1343igwtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1343IGW#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 4 4 2.5 µs LINE TRANSCEIVER CMOS YES 10 µA EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A 1 10 V 4 mA 800 ns 190 mA YES INDUSTRIAL R-PDSO-G44 Not Qualified e3 1 85 °C -40 °C 260 30 44 PLASTIC/EPOXY SSOP SOP44,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 800 µm DUAL 17.9 mm 2.641 mm 7.5 mm LINEAR TECHNOLOGY CORP SSOP 0.300 INCH, PLASTIC, SSOP-44 44 GW compliant EAR99 8542.39.00.01
LTC1343IGW#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 4 2.5 µs LINE TRANSCEIVER CMOS YES EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A 4 800 ns YES INDUSTRIAL R-PDSO-G44 Not Qualified e3 1 85 °C -40 °C 260 30 44 PLASTIC/EPOXY SSOP SOP44,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 800 µm DUAL 17.9 mm 2.641 mm 7.5 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, SSOP-44 44 05-08-1642 (GW44) compliant