Parametric results for: LTC1343CGW-TRPBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ltc1343cgwtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1343CGW#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V DIFFERENTIAL TOTEM-POLE 4 4 2.5 µs LINE TRANSCEIVER CMOS YES EIA232; V.35; V.36; X.21; EIA-449; EIA-530; EIA-530-A 4 COMPLEMENTARY 800 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G44 Not Qualified e3 1 70 °C 260 30 44 PLASTIC/EPOXY SSOP SOP44,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 800 µm DUAL 17.9 mm 2.641 mm 7.5 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, SSOP-44 44 05-08-1642 (GW44) compliant
LTC1343CGW#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL TOTEM-POLE 4 4 2.5 µs LINE TRANSCEIVER CMOS YES EIA232; V.35; V.36; X.21; EIA-449; EIA-530; EIA-530-A 1 4 V 4 mA COMPLEMENTARY 800 ns 200 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G44 Not Qualified e3 1 70 °C 260 30 44 PLASTIC/EPOXY SSOP SOP44,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 800 µm DUAL 17.9 mm 2.641 mm 7.5 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, SSOP-44 44 GW compliant SSOP EAR99 8542.39.00.01