Filter Your Search
1 - 2 of 2 results
![]() |
LTC1343CGW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL | TOTEM-POLE | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA232; V.35; V.36; X.21; EIA-449; EIA-530; EIA-530-A | 1 | 10 V | 4 mA | COMPLEMENTARY | 800 ns | 190 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.300 INCH, PLASTIC, SSOP-44 | 44 | GW | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1343CGW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL | TOTEM-POLE | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA232; V.35; V.36; X.21; EIA-449; EIA-530; EIA-530-A | 4 | COMPLEMENTARY | 800 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SSOP-44 | 44 | 05-08-1642 (GW44) | compliant |