Parametric results for: LTC1338IG#TRPBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ltc1338igtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1338IG#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V SCHMITT TRIGGER 3-STATE 5 3 3.5 µs LINE TRANSCEIVER CMOS 3 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232 3 INVERTED 800 ns 2 mA YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm ANALOG DEVICES INC SSOP-28 28 05-08-1640 (G28) compliant
LTC1338IG#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V SCHMITT TRIGGER 3-STATE 5 3 3.5 µs LINE TRANSCEIVER CMOS 3 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232 1 INVERTED 800 ns 2 mA YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP SSOP-28 28 G compliant SSOP EAR99 8542.39.00.01