Filter Your Search
1 - 2 of 2 results
|
LTC1321CSW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-485; EIA-562; TIA-562 | 2 | 7.4 V | 3 mA | TRUE | 6 µs | 2 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.642 mm | 10.325 mm | ANALOG DEVICES INC | SOP-24 | 24 | 05-08-1620 (SW24) | compliant | Analog Devices | ||||||
|
LTC1321CSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-485; EIA-562; TIA-562 | 2 | 7.4 V | 3 mA | TRUE | 6 µs | 2 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.642 mm | 10.325 mm | LINEAR TECHNOLOGY CORP | SOP-24 | 24 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 |