Filter Your Search
1 - 2 of 2 results
|
LTC1321CS#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2 | LINE TRANSCEIVER | CMOS | YES | 15 µA | 7.4 V | 3 mA | 6 µs | 1 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LTC1321CS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-485; EIA-562; TIA-562 | 2 | 7.4 V | 3 mA | TRUE | 6 µs | 2 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.642 mm | 10.325 mm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | SOP, SOP24,.4 |