Filter Your Search
1 - 1 of 1 results
|
LTC1320CSW
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 1 | 1 | 120 ns | LINE TRANSCEIVER | CMOS | YES | 20 µA | 1 | 2 V | 4 mA | 160 ns | 3 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP-18 | not_compliant |