Filter Your Search
1 - 2 of 2 results
![]() |
LTC1296CCN#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 5.05 V | 8 | 0.0122 % | 12 | 46.5 kHz | 12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 12 mA | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-20 | 20 | N | compliant | 8542.39.00.01 | ||||
|
LTC1296CCN#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 5.05 V | 8 | 0.0122 % | 12 | 46.5 kHz | 12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 12 mA | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | ANALOG DEVICES INC | PLASTIC, DIP-20 | 20 | 05-08-1510 (N20) | compliant | Analog Devices |