Filter Your Search
1 - 1 of 1 results
![]() |
LTC1294CIN#PBF
Linear Technology
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 5.05 V | 8 | 0.0122 % | 12 | 77 kHz | 12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 12 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 20 | compliant | 8542.39.00.01 |