Parametric results for: LTC1292DCN8#PBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1292dcn8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1292DCN8#PBF
Analog Devices Inc
$22.0089 No Yes Active 5 V 5.05 V 1 0.0183 % 12 60 kHz 12 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LTC1292DCN8#PBF
Linear Technology
Check for Price Yes Transferred 5 V 5.05 V 1 0.0183 % 12 60 kHz 12 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, DIP-8 8 N compliant DIP 8542.39.00.01