Filter Your Search
1 - 4 of 4 results
|
LTC1292CCN8
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 5 V | 5.05 V | 1 | 0.0122 % | 12 | 60 kHz | 12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.39.00.01 | |||||||||
![]() |
LTC1292CCN8#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 5.05 V | 1 | 0.0122 % | 12 | 60 kHz | 12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | N | |||
|
LTC1292CCN8#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 5.05 V | 1 | 0.0122 % | 12 | 60 kHz | 12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | compliant | 8 | 05-08-1510 (N8) | |||||
![]() |
LTC1292CCN8
Linear Technology
|
Check for Price Buy | No | Transferred | 5 V | 5.05 V | 1 | 0.0122 % | 12 | 60 kHz | 12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | not_compliant | 8542.39.00.01 | DIP | 8 | N |