Filter Your Search
1 - 8 of 8 results
|
LTC1290DCN#PBF
Analog Devices Inc
|
$12.6537 | No | Yes | Active | 5 V | 5.05 V | 8 | 0.0183 % | 12 | 50 kHz | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | 20 | 05-08-1510 (N20) | compliant | Analog Devices | ||||
|
LTC1290DCN#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.0183 % | 12 | 50 kHz | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-20 | compliant | 8542.39.00.01 | |||||||||||
![]() |
LTC1290DCN#TR
Linear Technology
|
Check for Price | No | No | Transferred | 5 V | 5.05 V | 8 | 0.0183 % | 12 | 50 kHz | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 20 | compliant | 8542.39.00.01 | DIP | ||||||||
![]() |
LTC1290DCN#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.05 V | 8 | 0.0183 % | 12 | 50 kHz | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 20 | compliant | 8542.39.00.01 | DIP | ||||||||
![]() |
LTC1290DCN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.05 V | 8 | 0.0183 % | 12 | 50 kHz | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | 20 | N | compliant | 8542.39.00.01 | DIP | ||||
|
LTC1290DCN#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.05 V | 8 | 0.0183 % | 12 | 50 kHz | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | |||||||||||
![]() |
LTC1290DCN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 5.05 V | 8 | 0.0183 % | 12 | 50 kHz | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-20 | 20 | N | not_compliant | 8542.39.00.01 | DIP | ||||||
|
LTC1290DCN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.0183 % | 12 | 50 kHz | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-20 | not_compliant | 8542.39.00.01 |