Filter Your Search
1 - 2 of 2 results
![]() |
LTC1272-3ACN#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 15 V | 1 | 0.0122 % | 12 | 250 kHz | 3 ms | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | 24 | N | compliant | 8542.39.00.01 | ||||
|
LTC1272-3ACN#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 15 V | 1 | 0.0122 % | 12 | 250 kHz | 3 ms | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | 24 | 05-08-1510 (N24) | compliant | Analog Devices |