Filter Your Search
1 - 2 of 2 results
|
LTC1266IS-5#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 10 V | 18 V | 3.5 V | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | |||||||
![]() |
LTC1266IS-5#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 10 V | 18 V | 3.5 V | 50 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | SOIC | EAR99 | 8542.39.00.01 |