Parametric results for: LTC1266CS-5-PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1266cs5pbf
Select parts from the table below to compare.
Compare
Compare
LTC1266CS-5#PBF
Linear Technology
Check for Price Buy Yes Transferred 10 V 5 V 18 V 3.5 V 50 mA 3 mA YES PUSH-PULL 400 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-16 16 S compliant EAR99 8542.39.00.01
LTC1266CS-5#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 10 V 5 V 18 V 3.5 V 3 mA YES PUSH-PULL 400 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant Analog Devices