Filter Your Search
1 - 2 of 2 results
|
LTC1261LCMS8-4.5#PBF
Analog Devices Inc
|
$3.9489 Buy | No | Yes | Active | 5 V | 5.25 V | 4.75 V | 20 mA | YES | DOUBLER INVERTER | 650 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||
![]() |
LTC1261LCMS8-4.5#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | -4.5 V | 5.25 V | 4.75 V | 20 mA | YES | DOUBLER INVERTER | 650 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 |