Parametric results for: LTC1261LCMS8#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1261lcms8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1261LCMS8#PBF
Analog Devices Inc
$3.9489 No Yes Active 5 V 5.25 V 2.7 V 20 mA YES DOUBLER INVERTER 650 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC1261LCMS8#PBF
Linear Technology
Check for Price Yes Transferred 5 V -4.5 V 5.25 V 2.7 V 20 mA YES DOUBLER INVERTER 650 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.39.00.01