Parametric results for: LTC1258CMS8-3#TR under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1258cms83tr
Select parts from the table below to compare.
Compare
Compare
LTC1258CMS8-3#TR
Analog Devices Inc
Check for Price Buy No Obsolete 3 V 2.994 V 3.006 V 3.2 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 60 ppm/°C COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC TSSOP, not_compliant EAR99 8542.39.00.01
LTC1258CMS8-3#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3 V 2.994 V 3.006 V 3.2 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 60 ppm/°C COMMERCIAL 0.2 % S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 MSOP 8 MS8
LTC1258CMS8-3#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 3 V 2.994 V 3.006 V 3.2 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 60 ppm/°C COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC PLASTIC, MSOP-8 compliant 8 05-08-1660
LTC1258CMS8-3#TR
Linear Technology
Check for Price Buy No Transferred 3 V 2.994 V 3.006 V 3.2 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 60 ppm/°C COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP TSSOP, not_compliant EAR99 8542.39.00.01 MSOP 8 MS8