Parametric results for: LTC1250MJ8/883B under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ltc1250mj8883b
Select parts from the table below to compare.
Compare
Compare
LTC1250MJ8/883B
Linear Technology
Check for Price No Obsolete 10 µV 10 V/us 950 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V -9 V 9 V MILITARY 1500 R-GDIP-T8 Not Qualified e0 110 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP CERDIP-8 8 compliant EAR99 8542.33.00.01