Parametric results for: LTC1235CN#PBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1235cnpbf
Select parts from the table below to compare.
Compare
Compare
LTC1235CN#PBF
Linear Technology
Check for Price Yes Transferred 5 V 4.75 V 5.5 V 2.5 mA 1 NO NO PUSHBUTTON RESET VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDIP-T16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.81 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, PLASTIC, DIP-16 16 N compliant EAR99 8542.39.00.01
LTC1235CN#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.75 V 5.5 V 2.5 mA 1 NO NO PUSHBUTTON RESET VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDIP-T16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.558 mm 3.81 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-16 16 05-08-1510 (N16) compliant Analog Devices