Parametric results for: LTC1196-1BCS8#TRPBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc11961bcs8trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1196-1BCS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2.7 V 6.05 V 1 0.3906 % 8 1 MHz 1.85 µs YES ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 1.752 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1196-1BCS8#TRPBF
Linear Technology
Check for Price Yes Transferred 2.7 V 6.05 V 1 0.3906 % 8 1 MHz 1.85 µs YES ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 1.752 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC 8542.39.00.01