Filter Your Search
1 - 4 of 4 results
|
LTC1196-1BCS8#TR
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 5 V | 6.05 V | 1 | 0.3906 % | 8 | 1 MHz | 710 ns | YES | D/A CONVERTER | -50 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 | ||||||||||
![]() |
LTC1196-1BCS8#TR
Linear Technology
|
Check for Price Buy | No | Transferred | 5 V | 6.05 V | 1 | 0.3906 % | 8 | 1 MHz | 710 ns | YES | A/D CONVERTER | -50 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | not_compliant | 8542.39.00.01 | SOIC | 8 | S8 | |||||
|
LTC1196-1BCS8#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 2.7 V | 6.05 V | 1 | 0.3906 % | 8 | 1 MHz | 1.85 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | compliant | 8 | 05-08-1610 (S8) | |||||
![]() |
LTC1196-1BCS8#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 2.7 V | 6.05 V | 1 | 0.3906 % | 8 | 1 MHz | 1.85 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | compliant | 8542.39.00.01 | SOIC | 8 | S8 |