Parametric results for: LTC1148CS-TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1148cstrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1148CS#TRPBF
Linear Technology
Check for Price Yes Transferred 10 V 1.25 V 20 V 3.5 V 50 mA 2.1 mA YES PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G14 e3 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 8.649 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SOP-14 14 S compliant EAR99 8542.39.00.01
LTC1148CS#TRPBF
Analog Devices Inc
Check for Price No Yes Active 10 V 1.25 V 20 V 3.5 V 2.1 mA YES PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G14 e3 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 8.649 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-14 14 05-08-1610 (S14) compliant Analog Devices