Filter Your Search
1 - 2 of 2 results
![]() |
LTC1148CS-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 3.3 V | 20 V | 3.5 V | 50 mA | 2.1 mA | YES | PUSH-PULL | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 8.649 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-14 | 14 | S | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1148CS-3.3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 3.3 V | 20 V | 3.5 V | 2.1 mA | YES | PUSH-PULL | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 8.649 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices |