Parametric results for: LTC1147CS8-5 under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc1147cs85
Select parts from the table below to compare.
Compare
Compare
LTC1147CS8-5#PBF
Linear Technology
Check for Price Buy Yes Transferred 10 V 5 V 12 V 4 V 2.1 mA YES BUCK 400 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01
LTC1147CS8-5#TR
Linear Technology
Check for Price Buy No Transferred 10 V 5 V 12 V 4 V 2.1 mA YES BUCK 400 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 not_compliant EAR99 8542.39.00.01
LTC1147CS8-5
Linear Technology
Check for Price Buy No Transferred 10 V 5 V 12 V 4 V 2.1 mA YES BUCK 400 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 not_compliant EAR99 8542.39.00.01
LTC1147CS8-5
Analog Devices Inc
Check for Price Buy No Obsolete 10 V 5 V 12 V 4 V 2.1 mA YES BUCK 400 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC not_compliant EAR99 8542.39.00.01
LTC1147CS8-5#TR
Analog Devices Inc
Check for Price Buy No Obsolete 10 V 5 V 12 V 4 V 2.1 mA YES BUCK 400 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 not_compliant EAR99 8542.39.00.01
LTC1147CS8-5#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 10 V 5 V 12 V 4 V 2.1 mA YES BUCK 400 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1147CS8-5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 10 V 5 V 12 V 4 V 2.1 mA YES BUCK 400 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01
LTC1147CS8-5#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 10 V 5 V 12 V 4 V 2.1 mA YES BUCK 400 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices