Filter Your Search
1 - 4 of 4 results
|
LTC1142HVCG-ADJ#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 3.3 V | 20 V | 3.5 V | 3.23 V | 3.43 V | 2.3 mA | YES | BUCK | 250 kHz | 5 VOLT OUTPUT ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | ANALOG DEVICES INC | SSOP-28 | 28 | 05-08-1640 (G28) | compliant | 8542.39.00.01 | ||||
|
LTC1142HVCG-ADJ#TR
Linear Technology
|
Check for Price | No | Transferred | e0 | Tin/Lead (Sn/Pb) | LINEAR TECHNOLOGY CORP | 28 | G | not_compliant | 8542.39.00.01 | SSOP | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
LTC1142HVCG-ADJ#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 3.3 V | 20 V | 3.5 V | 3.23 V | 3.43 V | 2.3 mA | YES | BUCK | 250 kHz | 5 VOLT OUTPUT ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | ANALOG DEVICES INC | SSOP-28 | not_compliant | 8542.39.00.01 | EAR99 | |||||||||
|
LTC1142HVCG-ADJ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | e3 | 1 | 260 | 30 | MATTE TIN | LINEAR TECHNOLOGY CORP | 28 | G | compliant | SSOP |