Filter Your Search
1 - 2 of 2 results
|
LTC1099AIN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5.25 V | 1 | 0.1953 % | 8 | 400 kHz | 5 µs | NO | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-20 | 20 | 05-08-1510 (N20) | compliant | Analog Devices | |||||
![]() |
LTC1099AIN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 1 | 0.1953 % | 8 | 400 kHz | 5 µs | NO | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-20 | 20 | N | compliant | DIP | 8542.39.00.01 |