Parametric results for: LTC1098CN8#PBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1098cn8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1098CN8#PBF
Analog Devices Inc
$2.4171 Buy No Yes Active 3 V 6.05 V 2 0.3906 % 8 33 kHz 32 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE COMMERCIAL SERIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.809 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LTC1098CN8#PBF
Linear Technology
Check for Price Buy Yes Transferred 3 V 6.05 V 2 0.3906 % 8 33 kHz 32 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.809 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 N compliant DIP 8542.39.00.01