Filter Your Search
1 - 9 of 9 results
![]() |
LTC1096IS8
Linear Technology
|
Check for Price | No | Transferred | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | 8542.39.00.01 | ||||||
![]() |
LTC1096IS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | 8 | S8 | compliant | 8542.39.00.01 | ||||
|
LTC1096IS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | ||||||
|
LTC1096IS8
Analog Devices Inc
|
Check for Price | No | Active | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 | |||||||||
![]() |
LTC1096IS8-3
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 3 V | 1 | 8 | 2 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | 8542.39.00.01 | |||||||||||
|
LTC1096IS8#TR
Analog Devices Inc
|
Check for Price | No | Active | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 | ||||||||||
|
LTC1096IS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||
![]() |
LTC1096IS8#TR
Linear Technology
|
Check for Price | No | Transferred | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | 8542.39.00.01 | ||||||
![]() |
LTC1096IS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | 8 | S8 | compliant | 8542.39.00.01 |