Filter Your Search
1 - 4 of 4 results
|
LTC1096CN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | |||||
![]() |
LTC1096CN8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | 8542.39.00.01 | DIP | 8 | ||
|
LTC1096CN8#TR
Analog Devices Inc
|
Check for Price | No | Active | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.39.00.01 | |||||
![]() |
LTC1096CN8#TR
Linear Technology
|
Check for Price | No | No | Transferred | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | not_compliant | 8542.39.00.01 | DIP | 8 |