Parametric results for: LTC1096ACS8#TR under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1096acs8tr
Select parts from the table below to compare.
Compare
Compare
LTC1096ACS8#TR
Linear Technology
Check for Price No Transferred 3 V 9.05 V 1 0.3906 % 8 33 kHz 32 µs YES ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 1.752 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 compliant 8542.39.00.01
LTC1096ACS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 V 9.05 V 1 0.3906 % 8 33 kHz 32 µs YES ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.752 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant
LTC1096ACS8#TR
Analog Devices Inc
Check for Price No Active 3 V 9.05 V 1 0.3906 % 8 33 kHz 32 µs YES ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 1.752 mm 4.9025 mm ANALOG DEVICES INC SOP, compliant 8542.39.00.01
LTC1096ACS8#TRPBF
Linear Technology
Check for Price Yes Transferred 3 V 9.05 V 1 0.3906 % 8 33 kHz 32 µs YES ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e3 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.752 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 8 S8 compliant 8542.39.00.01