Parametric results for: LTC1069-6IS8#PBF under Active Filters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ltc10696is8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1069-6IS8#PBF
Linear Technology
Check for Price Yes Transferred 5 V LOWPASS YES 20 kHz SWITCHED CAPACITOR FILTER 1 8 AND 0 1.65 mA 10 V 3 V CMOS INDUSTRIAL ELLIPTIC R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 8TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01