Parametric results for: LTC1069-1CN8-PBF under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc10691cn8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1069-1CN8#PBF
Analog Devices Inc
$6.3779 No Yes Active 5 V LOWPASS NO 8 kHz SWITCHED CAPACITOR FILTER -5.5 V -1.57 V -5 V 1 8 AND 0 5.5 V 1.57 V CMOS COMMERCIAL ELLIPTIC R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LTC1069-1CN8#PBF
Linear Technology
Check for Price Yes Transferred 5 V LOWPASS NO 8 kHz SWITCHED CAPACITOR FILTER -5.5 V -1.57 V -5 V 1 8 AND 0 5.5 mA 5.5 V 1.57 V CMOS COMMERCIAL ELLIPTIC R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 8TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, DIP-8 8 N compliant DIP EAR99 8542.39.00.01