Filter Your Search
1 - 2 of 2 results
![]() |
LTC1050HS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 µV | 4 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -9 V | 9 V | AUTOMOTIVE | 2500 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LTC1050HS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 µV | 4 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | AUTOMOTIVE | 2500 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |