Parametric results for: LTC1050CS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1050cs8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1050CS8#PBF
Analog Devices Inc
$5.5487 Buy No Yes Active 5 µV 4 V/us 150 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -9 V 9 V INDUSTRIAL 2500 R-PDSO-G8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant 8542.33.00.01 Analog Devices
LTC1050CS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 µV 4 V/us 150 pA 2.3 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 75 pA YES YES YES -9 V 9 V INDUSTRIAL 2500 1000000 R-PDSO-G8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP PLASTIC, SOIC-8 8 S8 compliant 8542.33.00.01 SOIC EAR99