Parametric results for: LTC1043CN#PBF under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1043cnpbf
Select parts from the table below to compare.
Compare
Compare
LTC1043CN#PBF
Analog Devices Inc
$5.6254 Buy No Yes Active 10 V NO ANALOG CIRCUIT CMOS IT CAN ALSO BE OPERATED FROM A +/-5V DUAL SUPPLY 2 18 V 3 V INDUSTRIAL R-PDIP-T18 Not Qualified e3 1 85 °C -40 °C 260 30 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 18 05-08-1510 (N18) compliant EAR99 8542.39.00.01 Analog Devices
LTC1043CN#PBF
Linear Technology
Check for Price Buy Yes Transferred 10 V NO ANALOG CIRCUIT CMOS IT CAN ALSO BE OPERATED FROM A +/-5V DUAL SUPPLY 2 1 mA 18 V 3 V INDUSTRIAL R-PDIP-T18 Not Qualified e3 1 85 °C -40 °C 260 30 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 18 N compliant 8542.39.00.01 DIP