Parametric results for: LT8643SIV#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt8643sivpbf
Select parts from the table below to compare.
Compare
Compare
LT8643SIV#PBF
Analog Devices Inc
$5.9615 No Yes Active 6 V 42 V 3.4 V 970 mV 10 V 6 A YES BUCK 2.1 MHz SWITCHING REGULATOR CURRENT-MODE SILENT SWITCHER 1 BIPOLAR AUTOMOTIVE S-XQCC-N24 e4 3 125 °C -40 °C 260 30 24 UNSPECIFIED QCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER YES Gold (Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1.03 mm ANALOG DEVICES INC LQFN-24 24 05-08-1511 compliant Analog Devices
LT8643SIV#PBF
Linear Technology
Check for Price Yes Transferred 6 V 42 V 3.4 V 12.5 A YES BUCK SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XQCC-N24 e4 3 125 °C -40 °C 260 30 24 UNSPECIFIED HQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG YES Gold (Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1.03 mm LINEAR TECHNOLOGY CORP LQFN-24 24 LQFN compliant QFN 2017-06-12