Filter Your Search
1 - 2 of 2 results
|
LT8602ILXE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | QFP | 48 | LXE | compliant | 2017-06-08 | |||||||||||||||||||||||||||||||||
|
LT8602ILXE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 42 V | 3 V | 2.5 A | YES | BUCK | 2.2 MHz | IT HAS 4 CHANNELS, 2 HIGH-VOLTAGE BUCKS AND 2 LOW VOLTAGE BUCKS | SWITCHING REGULATOR | CURRENT-MODE | PULSE SKIP MODE | 1 | BIPOLAR | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HLFQFP | HQFP48,.35SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | ANALOG DEVICES INC | 48 | 05-08-1832 | compliant | Analog Devices |