Parametric results for: LT6660HCDC-2.5#PBF under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6660hcdc25pbf
Select parts from the table below to compare.
Compare
Compare
LT6660HCDC-2.5#PBF
Linear Technology
Check for Price Buy Yes Transferred 2.5 V 2.495 V 2.505 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 20 ppm/°C INDUSTRIAL 0.2 % S-PSSO-N3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SON SILCC3,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) NO LEAD 500 µm SINGLE 2 mm 2 mm 800 µm LINEAR TECHNOLOGY CORP DFN SON, SILCC3,.08,20 3 DC3 compliant EAR99 8542.39.00.01
LT6660HCDC-2.5#PBF
Analog Devices Inc
Check for Price Buy No Yes Obsolete 2.5 V 2.495 V 2.505 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL S-PSSO-N3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY HSON SILCC3,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) - annealed NO LEAD 500 µm SINGLE 2 mm 2 mm 800 µm ANALOG DEVICES INC , 3 05-08-1717 compliant Analog Devices