Filter Your Search
1 - 2 of 2 results
|
LT6654AIS6-2.5#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 2.5 V | 2.4987 V | 2.5013 V | 3 V | 36 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | INDUSTRIAL | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | TSOT-23, 6 PIN | 6 | S6 | compliant | 2017-03-07 | ||||||||||
|
LT6654AIS6-2.5#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 2.5 V | 2.4956 V | 2.5044 V | 3 V | 36 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | INDUSTRIAL | 0.175 % | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices |