Parametric results for: LT6552IS8#TR under Audio/Video Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt6552is8tr
Select parts from the table below to compare.
Compare
Compare
LT6552IS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 1 75 MHz SOP 6.3 V VIDEO AMPLIFIER BIPOLAR IT CAN ALSO OPERATE WITH SINGLE 3V TO 12.6V SUPPLY 1 1.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT6552IS8#TR
Analog Devices Inc
Check for Price No Active 1 75 MHz SOP 6.3 V VIDEO AMPLIFIER BIPOLAR IT CAN ALSO OPERATE WITH SINGLE 3V TO 12.6V SUPPLY 1 1.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.33.00.01
LT6552IS8#TR
Linear Technology
Check for Price No Transferred 1 75 MHz SOP 6.3 V VIDEO AMPLIFIER BIPOLAR IT CAN ALSO OPERATE WITH SINGLE 3V TO 12.6V SUPPLY 1 1.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.33.00.01 SOIC
LT6552IS8#TRPBF
Linear Technology
Check for Price Yes Transferred 1 75 MHz SOP 6.3 V VIDEO AMPLIFIER BIPOLAR IT CAN ALSO OPERATE WITH SINGLE 3V TO 12.6V SUPPLY 1 1.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.33.00.01 SOIC