Parametric results for: LT6230CS6-10#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6230cs610trpbf
Select parts from the table below to compare.
Compare
Compare
LT6230CS6-10#TRPBF
Analog Devices Inc
$5.1606 No Yes Active 600 µV 315 V/us 11 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 1450000 R-PDSO-G6 Not Qualified e3 95 dB 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 6 05-08-1636 compliant Analog Devices
LT6230CS6-10#TRPBF
Linear Technology
Check for Price Yes Transferred 600 µV 315 V/us 11 µA 4.6 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 11 µA YES NO YES NO -6.3 V NO NO 31 V/us 6.3 V COMMERCIAL 1450000 4100 YES R-PDSO-G6 Not Qualified e3 95 dB 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP 6 S6 compliant SOT 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN EAR99 8542.33.00.01