Parametric results for: LT6222CGNPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6222cgnpbf
Select parts from the table below to compare.
Compare
Compare
LT6222CGN#PBF
Analog Devices Inc
$5.3645 No Yes Active 3.5 mV 15 V/us 900 nA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 50000 R-PDSO-G16 Not Qualified e3 100 dB 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm ANALOG DEVICES INC SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices
LT6222CGN#PBF
Linear Technology
Check for Price Yes Transferred 3.5 mV 15 V/us 900 nA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 50000 R-PDSO-G16 Not Qualified e3 100 dB 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm LINEAR TECHNOLOGY CORP SSOP-16 16 GN compliant SSOP EAR99 8542.33.00.01