Filter Your Search
1 - 2 of 2 results
![]() |
LT6202CS8#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 6.8 mV | 22 V/us | 3.6 µA | 4.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 15 V/us | 6.3 V | COMMERCIAL | 95000 | 6000 | YES | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6202CS8#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 6.8 mV | 22 V/us | 3.6 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 95000 | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |