Parametric results for: LT6202CS8#TR under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lt6202cs8tr
Select parts from the table below to compare.
Compare
Compare
LT6202CS8#TR
Analog Devices Inc
Check for Price Buy No Obsolete 6.8 mV 22 V/us 3.6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 95000 R-PDSO-G8 e0 84 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01
LT6202CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 6.8 mV 22 V/us 3.6 µA 4.3 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES NO NO NO -6.3 V NO NO 15 V/us 6.3 V COMMERCIAL 95000 6000 YES R-PDSO-G8 Not Qualified e3 95 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 compliant EAR99 8542.33.00.01 SOIC 8 S8
LT6202CS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 6.8 mV 22 V/us 3.6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 95000 R-PDSO-G8 Not Qualified e3 95 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 compliant 8 05-08-1610 (S8) Analog Devices
LT6202CS8#TR
Linear Technology
Check for Price Buy No Transferred 6.8 mV 22 V/us 3.6 µA 4.3 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES NO NO NO -6.3 V NO NO 15 V/us 6.3 V COMMERCIAL 95000 6000 YES R-PDSO-G8 Not Qualified e0 84 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 not_compliant EAR99 8542.33.00.01 SOIC 8 S8