Parametric results for: LT6202CS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6202cs8pbf
Select parts from the table below to compare.
Compare
Compare
LT6202CS8#PBF
Analog Devices Inc
$3.0393 Buy No Yes Active 6.8 mV 22 V/us 3.6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 95000 R-PDSO-G8 Not Qualified e3 95 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT6202CS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 6.8 mV 22 V/us 3.6 µA 4.3 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES NO NO NO -6.3 V NO NO 15 V/us 6.3 V COMMERCIAL 95000 6000 YES R-PDSO-G8 Not Qualified e3 95 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01