Parametric results for: LT6200IS6#TRMPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6200is6trmpbf
Select parts from the table below to compare.
Compare
Compare
LT6200IS6#TRMPBF
Analog Devices Inc
$4.4697 No Yes Active 7.5 mV 44 V/us 18 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 165000 R-PDSO-G6 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 05-08-1636 compliant Analog Devices
LT6200IS6#TRMPBF
Linear Technology
Check for Price Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 29 V/us 6.3 V INDUSTRIAL 165000 YES R-PDSO-G6 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant SOT EAR99 8542.33.00.01