Parametric results for: LT6200CS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt6200cs8pbf
Select parts from the table below to compare.
Compare
Compare
LT6200CS8#PBF
Analog Devices Inc
$3.2511 No Yes Active 7.5 mV 44 V/us 18 µA 40 mA 65 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA NO 5 µA NO NO NO -6.3 V NO NO 31 V/us 6.3 V COMMERCIAL 165000 70000 NO R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT6200CS8#PBF
Linear Technology
Check for Price Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 29 V/us 6.3 V COMMERCIAL 165000 YES R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01