Filter Your Search
1 - 4 of 4 results
|
LT6200CS6-5#TRMPBF
Analog Devices Inc
|
$1.6194 | No | Yes | Active | 7.5 mV | 44 V/us | 18 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 800000 | R-PDSO-G6 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | ||||||||||||||||||||
![]() |
LT6200CS6-5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 7.5 mV | 44 V/us | 18 µA | 29 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 18 µA | YES | NO | NO | -6.3 V | NO | NO | 23 V/us | 6.3 V | COMMERCIAL | 800000 | YES | R-PDSO-G6 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.33.00.01 | ||||||||
|
LT6200CS6-5#TRM
Analog Devices Inc
|
Check for Price | No | Obsolete | 7.5 mV | 210 V/us | 18 µA | 20 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 18 µA | NO | 5 µA | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | COMMERCIAL | 800000 | 70000 | NO | R-PDSO-G6 | Not Qualified | e0 | 90 dB | 1 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, TSOP6,.11,37 | not_compliant | Analog Devices | EAR99 | 8542.33.00.01 | |||||||||
![]() |
LT6200CS6-5#TRM
Linear Technology
|
Check for Price | No | Transferred | 7.5 mV | 44 V/us | 50 µA | 29 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 18 µA | YES | NO | NO | -6.3 V | NO | NO | 23 V/us | 6.3 V | COMMERCIAL | 800000 | YES | R-PDSO-G6 | Not Qualified | e0 | 90 dB | 1 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSOP6,.11,37 | 6 | S6 | not_compliant | SOT | EAR99 | 8542.33.00.01 |