Parametric results for: LT6003HS5#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6003hs5pbf
Select parts from the table below to compare.
Compare
Compare
LT6003HS5#PBF
Analog Devices Inc
Check for Price Buy No Yes Obsolete 1.6 mV 200 V/us 6 nA 1 OPERATIONAL AMPLIFIER 8 V -8 V BIPOLAR -9 V 9 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 78 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC VSSOP, 5 05-08-1635 compliant
LT6003HS5#PBF
Linear Technology
Check for Price Buy Yes Transferred 1.6 mV 200 V/us 6 nA 3 µA 1 OPERATIONAL AMPLIFIER 8 V -8 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO YES -9 V NO NO 200 V/us 9 V AUTOMOTIVE 4000 NO R-PDSO-G5 Not Qualified e3 78 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP VSSOP, TSOP5/6,.11,37 5 S5 compliant SOT EAR99 8542.33.00.01